Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN2500SX...
Order Code2451033
Technical Datasheet
Input Voltage Min2.7V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.32V
Output Voltage Max6.5V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for FAN2500SX...
1 Product Found
Technical Specifications
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Min
1.32V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
100mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Input Voltage Max
6.5V
Output Voltage - Nom
-
Output Voltage Max
6.5V
Max Output Current
100mA
Dropout Voltage Typ @ Current
100mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003