Product Information
Alternatives for FAN23SV65MPX
1 Product Found
Product Overview
The FAN23SV65MPX is a highly efficient integrated synchronous Buck Regulator capable of operating with an input range from 7 to 24V and supporting up to 15A continuous load current. The device can operate from a 5V rail (±10%) if VIN, PVIN and PVCC are connected together to bypass the internal linear regulator. The FAN23SV65 utilizes Fairchild's constant on-time control architecture to provide excellent transient response and to maintain a relatively constant switching frequency. This device utilizes pulse frequency modulation (PFM) mode to maximize light-load efficiency by reducing switching frequency when the inductor is operating in discontinuous conduction mode at light loads, while clamping the minimum frequency above the audible range with ultrasonic mode. Switching frequency and overcurrent protection can be programmed to provide a flexible solution for various applications.
- Internal linear bias regulator
- Accurate enable facilitates VIN UVLO functionality
- PFM mode for light-load efficiency
- Excellent line and load transient response
- Precision reference of ±1% over temperature
- Programmable soft-start
- Low shutdown current
- Adjustable sourcing current limit
- Internal boot diode
- Over to 96% peak high efficiency
- Overvoltage, undervoltage, overcurrent and thermal shutdown protection
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Consumer Electronics
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
24V
15A
34Pins
-
5.5V
96%
85°C
-
Lead (27-Jun-2018)
-
1Outputs
7V
15A
QFN
Surface Mount
600mV
1MHz
-40°C
-
MSL 1 - Unlimited
QFN
1MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate