Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
8000+ | £0.0734 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
£587.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoEFC4626R-TR
Order Code3616852
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel24V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel46.2mohm
Drain Source On State Resistance P Channel-
Transistor Case StyleEFCP
No. of Pins4Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
4Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
24V
Continuous Drain Current Id N Channel
5A
Drain Source On State Resistance N Channel
46.2mohm
Transistor Case Style
EFCP
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability