Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.0232 |
9000+ | £0.0166 |
Product Information
Product Overview
The DTC114EET1G is a NPN Digital Transistor with monolithic bias resistor network designed to replace a single device and its external resistor bias network. The bias resistor transistor contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base emitter resistor. The BRT eliminates these individual components by integrating them into a single device.
- Simplifies circuit design
- Reduces board space
- Reduces component count
Applications
Industrial, Automotive, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single NPN
-
10kohm
SOT-416
Surface Mount
150°C
-
MSL 1 - Unlimited
50V
100mA
10kohm
3 Pin
300mW
35hFE
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for DTC114EET1G
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate