Print Page
Technical Specifications
Clamping Voltage Vc Max
11V
No. of Pins
38Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSSOP
Operating Voltage
5V
Product Range
CM203
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008