Product Overview
The CM1230-02CP is a low-capacitance ESD Protection Array ideal for protecting systems with high data and clock rates or for circuits that need low capacitive loading. Each channel consists of a pair of ESD diodes that act as clamp diodes to steer ESD current pulses to either the positive or negative supply rail. A Zener diode is integrated between the positive and negative supply rails. The VCC rail is protected from ESD strikes and eliminates the need for a bypass capacitor to absorb positive ESD strikes to ground. Each channel can safely dissipate ESD strikes of ±8kV meeting the level 4 requirement of the IEC61000-4-2 international standard as well as ±15kV air discharges per the IEC61000-4-2 specification. This device is well-suited for next generation wireless handsets that implement high-speed serial interface solutions for the LCD display and camera interfaces.
- Low loading capacitance of 0.8pF
- Minimal capacitance change with temperature and voltage
- Channel I/O to GND capacitance difference of 0.02pF
- 0.15pF Channel I/O to I/O capacitance
- Zener diode protects supply rail and eliminates the need for external by-pass capacitors
- Each I/O pin can withstand over 1000 ESD strikes
- OptiGuard™ coated for improved reliability at assembly
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Audio, Wireless, Industrial
Technical Specifications
9.8V
4Pins
-
-
WLCSP
3.3V
CM1230
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate