Print Page
Product Information
Product Overview
The CM1214A-01SO is a single channel AC signal ESD Protector Device with low sub 1pF loading capacitance. The device is ideal for protecting high-speed interfaces including RF switches and amplifiers.
- Single channel ESD protection for an AC signal up to ±5V for 0.25W transmit power
- Connects two channels in series for signals up to 10V (1W transmit power)
- ±8kV ESD Protection per IEC 61000-4-2 contact discharge
- Minimal variation with voltage and temperature
- Each I/O pin can withstand over 1000 ESD strikes
- -40 to 85°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Clamping Voltage Vc Max
11.3V
No. of Pins
3Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
7V
Product Range
CM1214
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability