Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCD4066BCN
Order Code1014045
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range3V to 15V
On State Resistance Max240ohm
IC Case / PackageDIP
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ80ohm
On Resistance Max240ohm
Switch ConfigurationSP8T
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for CD4066BCN
2 Products Found
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
3V to 15V
IC Case / Package
DIP
No. of Channels
4Channels
On Resistance Max
240ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Power Supply Type
Single Supply
On State Resistance Max
240ohm
No. of Pins
14Pins
On Resistance Typ
80ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175