Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT5111VI-00-GT3.
Order Code3613531
Technical Datasheet
End To End Resistance100kohm
No. of PotsSingle
Control InterfaceUp, Down
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.5V
Supply Voltage Max6V
Potentiometer IC Case StyleSOIC
No. of Pins8Pins
No. of Steps100
Temperature Coefficient300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
End To End Resistance
100kohm
Control Interface
Up, Down
Resistance Tolerance
± 20%
Supply Voltage Max
6V
No. of Pins
8Pins
Temperature Coefficient
300ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
2.5V
Potentiometer IC Case Style
SOIC
No. of Steps
100
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability