Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT3648HV3-GT2
Order Code3608654
Technical Datasheet
TopologyCharge Pump
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Voltage Max7V
Output Current Max30mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyCharge Pump
Driver Case StyleTQFN
No. of Outputs4Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Charge Pump
Input Voltage Min
2.5V
Output Voltage Max
7V
Switching Frequency Typ
1MHz
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TQFN
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
30mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Charge Pump
No. of Outputs
4Outputs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability