Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT34TS02VP2GT4C
Order Code2727903
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 1°C
Measured Temperature Min-20°C
Sensing Temperature Min-20°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleTDFN
Sensor Case / PackageTDFN
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 1°C
Sensing Temperature Min
-20°C
Measured Temperature Max
125°C
Sensor Case / Package
TDFN
Supply Voltage Min
3V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
IC Output Type
Digital
Measured Temperature Min
-20°C
Sensing Temperature Max
125°C
Sensor Case Style
TDFN
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
12 bits
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability