Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBZX84-C9V1
Order Code9844457RL
Product RangeBZX84 Series
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84-C9V1
Order Code9844457RL
Product RangeBZX84 Series
Technical Datasheet
Zener Voltage Nom9.1V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84 Series
Qualification-
Alternatives for BZX84-C9V1
4 Products Found
Product Overview
The BZX84-C9V1 is a Zener Diode for general usage and many different applications.
- -55 to 150°C Operating junction temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
9.1V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84 Series
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033