Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSR58LT1G
Order Code1431327
Technical Datasheet
Gate Source Breakdown Voltage Max40V
Zero Gate Voltage Drain Current Max80mA
Gate Source Cutoff Voltage Max4V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
MSL-
Alternatives for BSR58LT1G
1 Product Found
Technical Specifications
Gate Source Breakdown Voltage Max
40V
Gate Source Cutoff Voltage Max
4V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Max
80mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008