Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC556B,
Order Code933820
Technical Datasheet
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation625mW
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min110hFE
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for BC556B,
1 Product Found
Technical Specifications
Collector Emitter Voltage Max
65V
Power Dissipation
625mW
Transition Frequency
150MHz
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Continuous Collector Current
100mA
No. of Pins
3Pins
DC Current Gain hFE Min
110hFE
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023