Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC327-25ZL1G.
Order Code9558489
Technical Datasheet
Collector Emitter Voltage Max45V
Continuous Collector Current800mA
Power Dissipation625mW
No. of Pins3Pins
Transition Frequency260MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for BC327-25ZL1G.
2 Products Found
Product Overview
The BC327-25ZL1G is a PNP silicon Bipolar Amplifier Transistor, designed for use in linear and switching applications.
- 200°C/W Junction to Ambient Thermal Resistance
Applications
Safety, Signal Processing
Technical Specifications
Collector Emitter Voltage Max
45V
Power Dissipation
625mW
Transition Frequency
260MHz
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Continuous Collector Current
800mA
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002