Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAS21.
Order Code9843728
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage200V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
Alternatives for BAS21.
1 Product Found
Product Overview
The BAS21 is a general purpose High Voltage Diode for general use and also suitable for many different applications.
- 600mA DC forward current
- 700mA Recurrent peak forward current
- 350mW Total power dissipation
- 357°C/W Junction-to-ambient thermal resistance
- 5pF at 1MHz Total capacitance
Applications
Signal Processing
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1V
Forward Surge Current
1A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034