Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0330CS1C12SPKA0-CP2
Order Code3213374
Technical Datasheet
Pixel Size (H x W)2.2µm x 2.2µm
Active Pixel Size2304 x 1536
Frames per Second60
Image ColourRGB
Sensor Case / PackageODCSP
No. of Pins61Pins
Sensor Case StyleODCSP
Supply Voltage Min2.76V
Supply Voltage Max2.9V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pixel Size (H x W)
2.2µm x 2.2µm
Frames per Second
60
Sensor Case / Package
ODCSP
Sensor Case Style
ODCSP
Supply Voltage Max
2.9V
Operating Temperature Max
70°C
MSL
MSL 5 - 48 hours
Active Pixel Size
2304 x 1536
Image Colour
RGB
No. of Pins
61Pins
Supply Voltage Min
2.76V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability