Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVX125MX.
Order Code2452969
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVX125
IC Case / PackageNSOIC
Logic Case StyleNSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LVX
Logic IC Base Number74125
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 74LVX125MX is a low voltage non-inverting Quad Buffer with 3-state outputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. It features guaranteed simultaneous switching noise level and dynamic threshold performance.
- Input voltage level translation from 5 to 3V
- Ideal for low power/low noise 3.3V applications
Applications
Industrial, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
NSOIC
No. of Pins
14Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74125
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Logic Family / Base Number
74LVX125
Logic Case Style
NSOIC
Supply Voltage Min
2V
Logic IC Family
74LVX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000241
Product traceability