Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Alternatives for 74LVT16373MTD.
1 Product Found
Technical Specifications
Latch Type
Transparent
Logic Case Style
TSSOP
Supply Voltage Min
2.7V
No. of Bits
16bit
Operating Temperature Max
85°C
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052