Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC153SC
Order Code1652003
Technical Datasheet
Logic Family / Base Number74AC153
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration-
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Logic IC Family74AC
Logic IC Base Number74153
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74AC153
No. of Channels
2Channels
Supply Voltage Min
2V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Base Number
74153
Operating Temperature Max
85°C
Product Range
-
Logic Type
Multiplexer
Line Configuration
-
Supply Voltage Max
6V
Logic Case Style
SOIC
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
