Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC4135S-E
Order Code3615215
Product Range2SC4135
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current2A
Power Dissipation15W
Transistor Case StyleTO-251 (IPAK)
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Product Range2SC4135
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
TO-251 (IPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
140hFE
Product Range
2SC4135
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage Max
100V
Power Dissipation
15W
Transistor Mounting
Through Hole
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1