Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No2SB1215T-E.
Order Code3615199
Product Range2SB1215
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current3A
Power Dissipation20W
Transistor Case StyleTO-251 (IPAK)
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range2SB1215
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
TO-251 (IPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
2SB1215
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage Max
100V
Power Dissipation
20W
Transistor Mounting
Through Hole
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability