Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6509
Order Code878108
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max40mA
Average On State Current16A
On State RMS Current25A
Thyristor Case Style-
No. of Pins3Pins
Peak Non Repetitive Surge Current-
Holding Current Max-
Gate Trigger Voltage Max1.5V
Operating Temperature Max-
Thyristor MountingThrough Hole
Product Range-
Alternatives for 2N6509
2 Products Found
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
16A
Thyristor Case Style
-
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
Gate Trigger Current Max
40mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
-
Operating Temperature Max
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002