Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 2N6286G is a PNP Darlington Complementary Silicon Power Transistor designed for general-purpose amplifier and low-frequency switching applications. It features monolithic construction with built-in base-emitter shunt resistors.
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Pins
2Pins
Operating Temperature Max
200°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
Product traceability