Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1N6282ARL4G
Order Code1861233
Product RangeMosorb 1N6267A Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1N6282ARL4G
Order Code1861233
Product RangeMosorb 1N6267A Series
Technical Datasheet
Product RangeMosorb 1N6267A Series
TVS PolarityUnidirectional
Reverse Standoff Voltage25.6V
Clamping Voltage Max41.4V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage28.5V
Maximum Breakdown Voltage31.5V
Peak Pulse Power Dissipation1.5kW
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1N6282ARL4G
4 Products Found
Technical Specifications
Product Range
Mosorb 1N6267A Series
Reverse Standoff Voltage
25.6V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
28.5V
Peak Pulse Power Dissipation
1.5kW
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
41.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.5V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013