Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoP6B-26P
Order Code1181039
Also Known AsP6B-26P, P6B 1007M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON
Manufacturer Part NoP6B-26P
Order Code1181039
Also Known AsP6B-26P, P6B 1007M
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins6Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The P6B-26P is a Back Connecting Socket for use with the G6B power PCB relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
6Pins
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Quick Connect
Current Rating
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814