Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part NoH3DK-FA DC12
Order Code1870017
Technical Datasheet
Product Range-
Timer FunctionsFlicker Off Start, Flicker On Start
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer OutputSolid State
Supply Voltage Max12VDC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
12VDC
Connection / Termination
Screw Terminals
Timer Functions
Flicker Off Start, Flicker On Start
Time Max
1200h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11