Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-SL11
Order Code7213748
Product RangeE3T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £110.000 |
Price for:Each
Minimum: 1
Multiple: 1
£110.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-SL11
Order Code7213748
Product RangeE3T Series
Technical Datasheet
Sensing Range Max15mm
Sensing Distance Max15mm
Sensor Output TypeNPN
Sensing MethodRetroreflective
Product RangeE3T Series
Connection MethodCable
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3T-SL11 is an ultra compact ultrathin Photoelectric Sensor with built-in amplifier. The improved E3T series with easier, smoother mounting and installation. It features M2-mounting screw. It has 650nm red LED light source. It provides power supply and control output reverse polarity protection, output short-circuit protection and mutual interference prevention.
- Rectangular type and side-view
- Simple, low-cost installation, setup and operation
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
NPN
Product Range
E3T Series
Supply Voltage Min
12V
Supply Voltage Max
24V
Operating Temperature Max
55°C
Sensing Distance Max
15mm
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage DC Max
24V
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02