Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3F1-DP21
Order Code3413841
Product RangeE3F1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £52.340 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
£52.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3F1-DP21
Order Code3413841
Product RangeE3F1 Series
Technical Datasheet
Sensing Range Max100mm
Sensor Output TypePNP Open Collector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeE3F1 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
100mm
Supply Voltage DC Min
10V
Product Range
E3F1 Series
Sensor Output Type
PNP Open Collector
Supply Voltage DC Max
30V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001