Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M12LN08-WP-B1 2M
Order Code2667227
Product RangeE2A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M12LN08-WP-B1 2M
Order Code2667227
Product RangeE2A Series
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM12
Sensor Output TypePNP
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeE2A Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
The E2A-M12LN08-WP-B1 2M from Omron Industrial Automation is an E2A series cylindrical proximity sensor. It has a safe mounting with greater sensing distance approximately 1.5 to 2 times larger than that of any conventional Omron sensor. This cylindrical proximity sensor uses high-frequency oscillations. It resists heat, chemicals and water better than rectangular sensors.
- Standard, M12, long barrel, non-shielded sensor
- Cylindrical, metric threaded, brass housing
- Sensing distance is 8mm
- Pre wired, PVC connection
- DC power source, 3 wire, PNP open collector output
- Operating mode is normally open (NO)
- Power supply voltage range from 12VDC to 24VDC
- Yellow LED for indication, 2m cable length
- Insulation resistance is 50Mohm min at 500VDC, dielectric strength is 1000VAC at 50/60Hz
- Approved by IEC60529, EN60947-5-2 standards, water resistance IP67
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
PNP
Supply Voltage DC Max
24V
SVHC
No SVHC (20-Jun-2016)
Thread Size - Metric
M12
Supply Voltage DC Min
12V
Product Range
E2A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08