Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M12KS04-M1G-D1
Order Code3414208
Product RangeE2A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M12KS04-M1G-D1
Order Code3414208
Product RangeE2A Series
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12
Sensor Output Type2-Wire / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max32V
Product RangeE2A Series
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
2-Wire / SPST-NO
Supply Voltage DC Max
32V
SVHC
No SVHC (16-Jan-2020)
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Product Range
E2A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001