Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoDEL-XS2F-M12PVC3S2M
Order Code2067604
Product RangeXS2 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON
Manufacturer Part NoDEL-XS2F-M12PVC3S2M
Order Code2067604
Product RangeXS2 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
Cable Length - Metric2m
No. of Positions3 Positions
Cable Length - Imperial6.561ft
Product RangeXS2 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
M12 Receptacle
Cable Length - Metric
2m
Cable Length - Imperial
6.561ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
No. of Positions
3 Positions
Product Range
XS2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092534