Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoD6F-PH0025AMD2
Order Code3818584
Product RangeD6F-PH Series
Also Known AsD6FPH0025AMD2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON
Manufacturer Part NoD6F-PH0025AMD2
Order Code3818584
Product RangeD6F-PH Series
Also Known AsD6FPH0025AMD2
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0Pa
Sensor Output TypeDigital (I2C)
Operating Pressure Max250Pa
Pressure Measurement TypeDifferential
Supply Voltage Min2.3VDC
Voltage Rating3.6VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeD6F-PH Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Digital (I2C)
Pressure Measurement Type
Differential
Voltage Rating
3.6VDC
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
D6F-PH Series
SVHC
To Be Advised
Operating Pressure Min
0Pa
Operating Pressure Max
250Pa
Supply Voltage Min
2.3VDC
Supply Voltage Max
3.6VDC
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
80°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054