Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoD5B-1513
Order Code3413272
Product RangeD5B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £64.080 |
Price for:Each
Minimum: 1
Multiple: 1
£64.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD5B-1513
Order Code3413272
Product RangeD5B Series
Technical Datasheet
Microswitch TypeSlow Action
Microswitch ActuatorWobble Rod
Contact ConfigurationSPST-NC
Switch TerminalsWire Leaded
Contact Current Max30mA
Contact Voltage DC Nom30V
Product RangeD5B Series
Contact Voltage AC Nom-
Operating Force Max0.05N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Slow Action
Contact Configuration
SPST-NC
Contact Current Max
30mA
Product Range
D5B Series
Operating Force Max
0.05N
Microswitch Actuator
Wobble Rod
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05304