Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoC200H-BAT09
Order Code3413464
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoC200H-BAT09
Order Code3413464
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.8Ah
External Diameter33.02mm
Battery Size Code-
Battery TerminalsConnector
External Height17.78mm
Pack Quantity1
Battery Type / Size-
Weight0.6oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Capacity
1.8Ah
Battery Size Code
-
External Height
17.78mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium Manganese Dioxide
External Diameter
33.02mm
Battery Terminals
Connector
Pack Quantity
1
Weight
0.6oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937