Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoB5W-DB1452-1
Order Code3860902
Product RangeB5W-DB Series
Also Known AsB5WDB14521, B5WDB14522, B5W-DB1452-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.280 |
| 10+ | £13.680 |
| 25+ | £13.210 |
| 50+ | £13.000 |
| 100+ | £12.780 |
Price for:Each
Minimum: 1
Multiple: 1
£15.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoB5W-DB1452-1
Order Code3860902
Product RangeB5W-DB Series
Also Known AsB5WDB14521, B5WDB14522, B5W-DB1452-2
Technical Datasheet
Sensing Range Max550mm
Sensing MethodDiffuse Reflective
Sensor Output TypeNPN
Product RangeB5W-DB Series
Connection MethodConnector
Supply Voltage DC Min10.8V
Supply Voltage DC Max13.2V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
550mm
Sensor Output Type
NPN
Connection Method
Connector
Supply Voltage DC Max
13.2V
Sensing Method
Diffuse Reflective
Product Range
B5W-DB Series
Supply Voltage DC Min
10.8V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361