Print Page
Product Information
ManufacturerOMRON
Manufacturer Part NoB3W-4155 BY OMZ
Order Code2352314
Product RangeB3W
Technical Datasheet
Switch TerminalsSolder
Product RangeB3W
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Voltage DC Nom24V
Operating Force350gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2015)
Alternatives for B3W-4155 BY OMZ
3 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
350gf
Operating Force
350gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Product Range
B3W
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00119