Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA1000FIV1030RE
Order Code1524071
Product RangeA1000-FIV Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA1000FIV1030RE
Order Code1524071
Product RangeA1000-FIV Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating-
Current Rating30A
Filter Type1 Phase
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeA1000-FIV Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
Voltage Rating
-
Filter Type
1 Phase
No. of Stages
1 Stage
Filter Input Terminals
Stud
Product Range
A1000-FIV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1