Print Page
XW4K-08A1-H1
Terminal Block, Header, 2.54 mm, 8 Ways, 6 A, 160 V, Surface Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoXW4K-08A1-H1
Order Code4365308
Product RangeXW4 Series
Technical Datasheet
600 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 600+ | £3.670 |
| 1800+ | £3.450 |
Price for:Each
Minimum: 600
Multiple: 600
£2,202.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoXW4K-08A1-H1
Order Code4365308
Product RangeXW4 Series
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions8Ways
Rated Current6A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product RangeXW4 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
160V
Product Range
XW4 Series
Pitch Spacing
2.54mm
Rated Current
6A
Block Orientation
Surface Mount Right Angle
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001