Print Page
V-15G6-1C6-K
Microswitch, IP40, Snap Action, Hinge Roller Lever, SPDT, Quick Connect, 15 A, 8 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoV-15G6-1C6-K
Order Code4356794
Product RangeV Series
Technical Datasheet
200 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
100+ | £4.900 |
300+ | £4.600 |
Price for:Each
Minimum: 100
Multiple: 100
£490.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoV-15G6-1C6-K
Order Code4356794
Product RangeV Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom8V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max400gf
SVHCTo Be Advised
Product Overview
V-15G6-1C6-K is a V series snap action switch. It is widely used for applications where long life expectancy and high reliability is required. It is approved by UL1054 (File No. E41515), CSA C22.2 No.55 (File No. LR21642), EN 61058-1 (File No. T9451451, TÜV Rheinland approval).
- 15A at 250VAC ratings, 0.5mm contact gap
- IEC IP40 degree of protection
- Hinge roller lever actuator
- SPDT COM terminal, bottom position contact form
- Quick-connect terminal (#250)
- Without insulation barrier
- 400gf maximum operating force
- 2.9mm mounting hole size
- 100Mohm min. (at 500VDC) insulation resistance, 15mohm max contact resistance
- Ambient operating temperature range from -25°C to 80°C (at 60% RH max.) with no icing
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V Series
Operating Force Max
400gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
8V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001