Print Page
LY1FAC220240
Power Relay, SPDT, 240 VAC, 15 A, LY Series, Bracket, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoLY1FAC220240
Order Code4364609
Product RangeLY Series
Technical Datasheet
68 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
8+ | £13.210 |
24+ | £12.410 |
Price for:Each
Minimum: 8
Multiple: 8
£105.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoLY1FAC220240
Order Code4364609
Product RangeLY Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240VAC
Contact Current15A
Product RangeLY Series
Relay MountingBracket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsPlug In, Solder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance18.79kohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPDT
Contact Current
15A
Relay Mounting
Bracket
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Coil Resistance
18.79kohm
Coil Voltage
240VAC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Plug In, Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LY1FAC220240
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287