Print Page
B3F-1005
Tactile Switch, SPST-NO, B3D Series, Top Actuated, Through Hole, Round Button, 260 gf
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB3F-1005
Order Code4356868
Product RangeB3D Series
Technical Datasheet
2,181 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | £0.217 |
| 1500+ | £0.204 |
Price for:Each
Minimum: 500
Multiple: 500
£108.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB3F-1005
Order Code4356868
Product RangeB3D Series
Technical Datasheet
Product RangeB3D Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
B3D Series
Switch Mounting
Through Hole
Actuating Force
260gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3F-1005
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245