Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZP-L3590
Order Code4705644
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £297.570 |
Price for:Each
Minimum: 1
Multiple: 1
£297.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZP-L3590
Order Code4705644
Technical Datasheet
Accessory TypeAmplifier Unit
For Use WithOmron ZP-L Series Laser Displacement Sensors
SVHCNo SVHC (21-Jan-2025)
Product Overview
ZP-L3590 is a ZP-L laser displacement server unit. Applications include detecting material remaining on roll, measuring component heights, monitoring trends in warp amount and determining whether part is present.
- Accurate stable measurement with optimal usability
- High visible OLED display with intuitive navigation
- IP40 (IEC60529) degree of protection
- Dielectric strength of 1kV AC 50/60Hz for 1min and insulation resistance 20Mohm min (at 500V DC)
Contents
Server unit, Instruction manual, Compliance sheet.
Technical Specifications
Accessory Type
Amplifier Unit
SVHC
No SVHC (21-Jan-2025)
For Use With
Omron ZP-L Series Laser Displacement Sensors
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108