Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2-GS AC24
Order Code4014573
Product RangeMY Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2-GS AC24
Order Code4014573
Product RangeMY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current5A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsPlug In
Contact Voltage VDC24V
Contact MaterialSilver
Coil Resistance180ohm
SVHCTo Be Advised
Alternatives for MY2-GS AC24
1 Product Found
Product Overview
MY-GS series general-purpose miniature power relay has a lineup of models with latching levers added for easier circuit checking. It reduces wiring work by 60% when combined with the PYF-PU Push-In Plus Socket (according to actual OMRON measurements). These relays with AC and DC coils have different colours of operating indicators (LEDs). Printing on the coil tape indicates the operating coil specification. It has wide ambient operating temperature-reliable application is possible for high density mounting and in cold locations.
- High electrical durability helps reduce the maintenance frequency
- Without latching lever, number of poles are 2, standard approvals are UL, CSA, CQC
- Built-in mechanical indicators, number of pins are 8
- Standard coil surge absorption
- Voltage rating of 24VAC, rated current of 53.8mA (50Hz), 46mA (60Hz)
- Single contact structure
- Contact configuration and structure is DPDT single, material is silver (Ag)
- Operating ambient temperature range from -55 to 70°C, malfunction shock resistance is 20G
- Weight is approximately 35g, minimum load is 1mA at 5VDC
- Maximum switching capacity is 1750VA/210W (resistive load), 440VA/48W (inductive load)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
220V
Contact Voltage VDC
24V
Coil Resistance
180ohm
Coil Voltage
24VAC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032