Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AB-TH11S AC/DC24
Order Code1343842
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AB-TH11S AC/DC24
Order Code1343842
Technical Datasheet
Thermocouple TypeE, J, K, T
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±2%
Output Voltage Max250VAC
Output Voltage Min-
Product Range-
Product Overview
The K8AB-TH11S AC/DC24 is a compact and slim Temperature Monitoring Relay with K/J/T/E thermocouple sensor inputs ideal for temperature alarms and monitoring. This temperature monitoring relay was designed especially for monitoring abnormal temperatures to prevent excessive temperature increase and to protect equipment. A relay capacity of 3A at 250VAC (resistive load) is provided in a slim body only 22.5mm wide and an output latch function is also supported. Settings can be made and functions can be selected using the DIP switch. Universal-input support for thermocouple or Pt100 sensor input.
- One SPDT relay output
- Selectable output relay (non-fail safe/fail safe)
- Alarm status identification with LED indicator
Applications
Automation & Process Control, Test & Measurement
Technical Specifications
Thermocouple Type
E, J, K, T
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
2%
Output Voltage Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15