Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NV1-B
Order Code3262911
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NV1-B
Order Code3262911
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min0s
Time Max9999.9h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
-
Time Max
9999.9h
Panel Cutout Width
45mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084