Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3AM-NS-C300
Order Code186065
Product RangeH3AM
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3AM-NS-C300
Order Code186065
Product RangeH3AM
Technical Datasheet
Product RangeH3AM
Timer FunctionsOn-Delay
No. of Timing Ranges5Ranges
Time Min0.2s
Time Max12h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
Technical Specifications
Product Range
H3AM
No. of Timing Ranges
5Ranges
Time Max
12h
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Timer Functions
On-Delay
Time Min
0.2s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46