Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-SNI 12VDC (S)
Order Code3413097
Product RangeG2R Series
Technical Datasheet
265 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £8.940 | 
| 5+ | £8.670 | 
| 10+ | £8.310 | 
| 20+ | £7.650 | 
| 50+ | £7.500 | 
Price for:Each
Minimum: 1
Multiple: 1
£8.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-SNI 12VDC (S)
Order Code3413097
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current-
Product RangeG2R Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Tin Indium
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
-
Relay Mounting
Socket
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
12VDC
Product Range
G2R Series
Coil Type
DC
Relay Terminals
Plug In
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021