Product Information
Alternatives for E5CN-R2MTD-500
1 Product Found
Product Overview
The E5CN-R2MTD-500 is a basic-type Digital Temperature Controller with enhanced functions and performance. Improved indication accuracy and preventive maintenance function. A PV/SV-status display function can be set to automatically alternate between displaying the status of the Temperature Controller (auto/ manual, RUN/STOP and alarms) and the PV or SV. This general-purpose controller meets a wide range of applications needs for food processing machines, packaging machines, extruders, semiconductor production equipment and many other areas with high speed, high performance, easy settings and easy-to-read displays. This controller receives sensor signals and control heaters or other devices to maintain a preset temperature. It can also be used for humidity, pressure and flow-rate control.
- Indication accuracy
- Analogue inputs and current outputs
- Auto/manual switching
- Temperature controller status display
- Simple program function
- Control output ON/OFF count alarm
- PV change rate alarm
- Models also available with RS-485 communications
Applications
Sensing & Instrumentation
Technical Specifications
B, E, J, K, L, N, R, S, T, U, W, PLII
-10°C
-
-
55°C
-
-
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate