Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CN-Q2MT-500
Order Code1973866
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CN-Q2MT-500
Order Code1973866
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max12VDC
Output Voltage Min-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The E5CN-Q2MT-500 is a 1/16 DIN 12VDC basic-type digital Temperature Controller with enhanced functions and performance. It is featured with improved indication accuracy and preventive maintenance function. A PV/SV-status display function can be set to automatically alternate between displaying the status of the temperature controller (auto/manual, RUN/STOP and alarms) and the PV or SV. Preventive maintenance for relays in the temperature controller can be done using a control output ON/OFF counter.
- Thermocouple input (±0.3% of PV)
- Pt input (±0.2% of PV)
- Analogue input (±0.2% FS)
- IP66 Protection rating for front panel
- IP20 Protection rating for rear case
- IP00 Protection rating for terminals
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
12VDC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15